Gedore 2964856 Pipe Wrench 18"

MPN
2964856
Brand
Gedore
EAN-13
4010886947364
Order Code
03-6490
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £54.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The Gedore Alligator wrench 2" is a durable tool designed for gripping and turning pipes up to 2 inches in diameter. Its strong jaw grip and robust construction make it ideal for plumbing and mechanical work. Manufactured by Gedore, this alligator wrench is a reliable addition to any professional toolkit.
Type Alligator wrench
Jaw Capacity 60mm
Overall Length 450mm
Misc Attribute Stillson
Pipe diameter (in inches) (max.) 2"
Range (in inches) 2 3/8"
Range (max.) 60mm
Weight 1550g

Reviews

Be the first to submit a review

Trustpilot