Gedore 2946467 VDE Socket Wrench Insert 3/8" 6-point 15 mm

MPN
2946467
Brand
Gedore
EAN-13
4010886947494
Order Code
03-6462
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £18.96
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 15 availableBack-order availability date - 12/11/2026

The Gedore VDE 30 15 socket wrench bit is designed for use with electrical applications, adhering to strict safety standards. This 15 mm VDE bit fits 3/8" sockets and is ideal for professionals requiring insulated tools for working on energised circuits. Renowned for its durability, it offers users a reliable option for precision work in both industrial and domestic settings.
Type VDE bits
Drive Size 3/8" (10 mm)
Socket Size 15mm
Material Chromium-vanadium steel
DIN Standard DIN 3120
Length 46mm
Max. Length 46mm
Weight 50g

Reviews

Be the first to submit a review

Trustpilot