Gedore 2946440 VDE Socket Wrench Insert 3/8" 6-point 13 mm

MPN
2946440
Brand
Gedore
EAN-13
4010886947470
Order Code
03-6461
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £18.61
10+ £17.61
50+ £17.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 18 availableBack-order availability date - 12/11/2026

The Gedore VDE 30 13 is a 13 mm VDE insulated socket wrench bit designed for 3/8" (10 mm) drive systems, offering safe handling in electrical applications. Manufactured by Gedore, this tool ensures enhanced safety with its VDE certification, indicating suitability for work on live circuits. It is typically used by electricians for secure and efficient fastening tasks in environments requiring electrical insulation.
Type VDE bits
Drive Size 3/8" (10 mm)
Socket Size 13mm
Material Chromium-vanadium steel
DIN Standard DIN 3120
Length 44mm
Max. Length 44mm
Weight 40g

Reviews

Be the first to submit a review

Trustpilot