Gedore 2927829 Torque Screwdriver 1/4" 2,5-13,5 Nm

MPN
2927829
Brand
Gedore
EAN-13
4010886950074
Order Code
03-6458
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £127.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 25 availableBack-order availability date - 10/08/2026

The Gedore PGNE 13.5 FS torque screwdriver offers a precise torque range of 2.5 to 13.5 Nm, compliant with the DIN EN ISO 6789 standard. It's ideal for applications requiring accurate torque settings, such as in electronics or light industrial assembly. The tool ensures reliable fastener tension, preventing over-tightening or under-tightening.
Drive 1/4"
Type Torque screwdriver
DIN Standard DIN EN ISO 6789
Length 140mm
Torque (max.) 13.5Nm
Torque (min.) 2.5Nm

Reviews

Be the first to submit a review

Trustpilot