Gedore 2927772 Torque Screwdriver 1/4" 0,5-4,5 Nm

MPN
2927772
Brand
Gedore
EAN-13
4010886950029
Order Code
03-6454
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £91.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Gedore PGNP 4.5 FS Torque Screwdriver is a precision tool designed for applying controlled torque ranging from 0.5 to 4.5 Nm, meeting DIN EN ISO 6789 standards. It's ideal for applications requiring accurate tightening of screws, particularly in electronics and mechanical assemblies. As a trusted manufacturer, Gedore ensures durability and reliability in the professional use of torque drivers.
Drive 1/4"
Type Torque screwdriver
DIN Standard DIN EN ISO 6789
Length 140mm
Torque (max.) 4.5Nm
Torque (min.) 0.5Nm

Reviews

Be the first to submit a review

Trustpilot