Gedore 2927721 Torque Screwdriver 1/4" 0,2-1,5 Nm

MPN
2927721
Brand
Gedore
EAN-13
4010886949986
Order Code
03-6453
Country of Origin
United Kingdom
View Full Product Range (13)

Discontinued


The Gedore PGNS 1.5 FS torque screwdriver offers a precise range of 0.2 - 1.5 Nm, ensuring accurate torque application in various tasks. It is compliant with DIN EN ISO 6789 standards and is ideal for delicate assemblies and electronics. This tool is essential for anyone requiring controlled torque in professional and technical environments.
Drive 1/4"
Type Torque screwdriver
DIN Standard DIN EN ISO 6789
Length 138mm
Torque (max.) 1.5Nm
Torque (min.) 0.2Nm

Trustpilot