Gedore 2827778 Socket Wrench reversible Ratchet SE 9x12 19 mm

MPN
2827778
Brand
Gedore
EAN-13
4002805933152
Order Code
03-6436
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £80.64
10+ £78.22
50+ £77.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

The Gedore 2827778 Socket Bit Ratchet, with a 19 mm size, is a durable automotive tool designed for precision in car repairs. Manufactured by Gedore, it features reliable construction suitable for professional car tool applications. It is ideal for mechanics and car enthusiasts needing high-quality tools for efficient maintenance tasks.
Type Socket bit ratchet
Imperial or Metric Metric
Size 19mm
Length 85.7mm
Dim (L x W x H) 85.7 x 36.3 x 23 mm
Height 23mm
Number of Teeth 60
Weight 150
Width 36.3mm

Reviews

Be the first to submit a review

Trustpilot