Gedore 2827751 Socket Wrench reversible Ratchet SE 9x12 17 mm

MPN
2827751
Brand
Gedore
EAN-13
4002805933145
Order Code
03-6435
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £85.29
10+ £82.73
50+ £82.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The Gedore 2827751 Socket bit ratchet features a 17 mm bit, designed for precision and durability in automotive tool applications. Made by Gedore, a reputable manufacturer, this tool excels in car repair and maintenance tasks. Ideal for professional mechanics and car enthusiasts, it ensures efficient and reliable performance.
Type Socket bit ratchet
Imperial or Metric Metric
Size 17mm
Length 77.4mm
Dim (L x W x H) 77.4 x 33.6 x 21.9 mm
Height 21.9mm
Number of Teeth 60
Weight 130
Width 33.6mm

Reviews

Be the first to submit a review

Trustpilot