Gedore 2827743 Socket Wrench reversible Ratchet SE 9x12 13 mm

MPN
2827743
Brand
Gedore
EAN-13
4002805933121
Order Code
03-6434
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £77.19
10+ £74.87
50+ £74.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

The Gedore 2827743 Socket Bit Ratchet 13 mm is designed for precision and durability in car repair tasks. Made by Gedore, it ensures reliability in demanding automotive applications. This tool is ideal for tightening or loosening nuts and bolts in various car maintenance scenarios.
Type Socket bit ratchet
Imperial or Metric Metric
Size 13mm
Length 70.5mm
Height 20.3mm
Number of Teeth 51
Weight 90
Width 25.7mm

Reviews

Be the first to submit a review

Trustpilot