Gedore 2824698 VDE Screwdriver TORX T45

MPN
2824698
Brand
Gedore
EAN-13
4010886938607
Order Code
03-6431
Country of Origin
Slovenia
View Full Product Range (10)

Discontinued


The Gedore VDE 2163 TX T45 star screwdriver is designed for precision work with a T45 size and a blade length of 150 mm. This tool is crafted for safe electrical applications and is perfect for tasks involving Torx keys. Ideal for both professional and DIY use, it ensures reliability and durability.
Length 270mm
ESD Safe No
Tip Type Torx
VDE/1000V Approved Yes
Blade Diameter 11.2mm
Material Chrome moly vanadium steel
Product Type Screwdriver
Size T 45

Trustpilot