Gedore 2824647 VDE Screwdriver TORX T25

MPN
2824647
Brand
Gedore
EAN-13
4010886938560
Order Code
03-6429
Country of Origin
Slovenia
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £13.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 25 availableBack-order availability date - 23/11/2026

The Gedore VDE 2163 TX T25 star screwdriver is a Torx tool with a blade length of 80 mm, ideal for precision tasks. Manufactured by Gedore, it offers insulated protection suitable for electrical applications. This high-quality tool is perfect for technicians working with electronics or electrical systems.
Length 180mm
ESD Safe No
Tip Type Torx
VDE/1000V Approved Yes
Blade Diameter 7.3mm
Material Chrome moly vanadium steel
Product Type Screwdriver
Size T 25

Reviews

Be the first to submit a review

Trustpilot