Gedore 2824493 VDE Screwdriver ball head Internal Hexagon 3 mm

MPN
2824493
Brand
Gedore
EAN-13
4010886938430
Order Code
03-6420
Country of Origin
Slovenia
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £6.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Gedore VDE 2163 K 3 Allen wrench is a reliable tool with a spanner size of 3 mm and a blade length of 75 mm. It is designed for tasks requiring precision in electrical or mechanical applications. This tool is typically used for tightening or loosening hexagonal socket screws.
Length 160mm
ESD Safe No
VDE/1000V Approved Yes
Blade Diameter 5.6mm
Material Chromium-vanadium steel
Spanner size 3mm
Type Allen wrench

Reviews

Be the first to submit a review

Trustpilot