Gedore 2822709 3C-Screwdriver Slot 2.5 mm 75 mm

MPN
2822709
Brand
Gedore
EAN-13
4010886937914
Order Code
03-6410
Country of Origin
Slovenia
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
2+ £4.01
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 28 in stock

Gedore's 2150 2.5-75 slotted screwdriver features a blade width of 2.5 mm and a blade length of 75 mm. This tool is ideal for precision tasks and general maintenance requiring a flat blade. It is commonly used in electronics assembly and small household repairs.
Length 160mm
ESD Safe No
Tip Type Slotted
Tip Size 2.5mm
VDE/1000V Approved No
Blade Diameter 2.5mm
Blade Thickness 0.4mm
Material Chromium-vanadium steel
Type Slotted screwdriver

Reviews

Be the first to submit a review

Trustpilot