Gedore 2822660 3C-Screwdriver Slot 8 mm 175 mm

MPN
2822660
Brand
Gedore
EAN-13
4010886938003
Order Code
03-6409
Country of Origin
Slovenia
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £11.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The Gedore 2150 8-175 slotted screwdriver features a robust design with a blade width of 8 mm and a blade length of 175 mm. This screwdriver is ideal for tasks involving flat blade fasteners, commonly used in various mechanical and electrical applications. Gedore is known for producing durable tools, making this slotted screwdriver a reliable choice for both professional and DIY use.
Length 295mm
ESD Safe No
Tip Type Slotted
Tip Size 8mm
VDE/1000V Approved No
Blade Diameter 7mm
Blade Thickness 1.6mm
Material Chromium-vanadium steel
Product Type Screwdriver

Reviews

Be the first to submit a review

Trustpilot