Gedore 2797100 Allen Key XL With Double Ball End Hex Socket 3 mm

MPN
2797100
Brand
Gedore
EAN-13
4010886936832
Order Code
03-6404
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £5.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

The Gedore 42 DKEL 3 Allen key is a precisely crafted 3 mm hex socket tool ideal for tightening and loosening screws in machinery and furniture assemblies. Known for its durability and precision, this tool is a staple in both professional and DIY settings. Manufactured by Gedore, it offers reliability and efficiency for a wide range of tasks requiring hex socket Allen keys.
Type Allen key
Blade Length 11.5mm
Length 129mm
Material Chromium-vanadium steel
Spanner size 3mm

Reviews

Be the first to submit a review

Trustpilot