Gedore 2675137 Bolt Cutter 18" 460mm

MPN
2675137
Brand
Gedore
EAN-13
4010886933756
Order Code
03-6384
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £76.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

The Gedore bolt cutter model 8178 460 is a high-quality tool with a length of 460 mm and a hardness rating of 44 HRC, ideal for robust cutting tasks. Manufactured by Gedore, it is designed for efficiency and durability, especially in professional settings. Commonly used for cutting bolts, chains, and metal rods, it is an essential tool for construction and maintenance work.
Type Bolt Cutters
Overall Length 460mm
DIN Standard DIN ISO 5743
Edge hardness 44HRC
Material Chromium-vanadium steel
Weight 1680g

Reviews

Be the first to submit a review

Trustpilot