Gedore 2668882 Adjustable Spanner 12" phosphated plastic handle

MPN
2668882
Brand
Gedore
EAN-13
4010886933596
Order Code
03-6381
Country of Origin
China
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £43.07
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 100,000,000 availableBack-order availability date - 17/10/2026

The Gedore adjustable wrench, model 2668882, features a 36 mm spanner size for versatile use across various metric applications. It is designed for precision and durability, making it ideal for both professional and DIY environments. Often used in plumbing, car maintenance, and general repairs, this shifter is a reliable tool for securely gripping various fasteners.
Type Shifter
Overall Length 305mm
Material Chromium-vanadium steel
Spanner size 36mm

Reviews

Be the first to submit a review

Trustpilot