Gedore 2647273 Hexagonal Screwdriver With 2C T-handle 3 mm

MPN
2647273
Brand
Gedore
EAN-13
4010886932902
Order Code
03-6360
Country of Origin
Slovenia
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £7.79
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The Gedore Allen wrench, model 2142 T 3, has a spanner size of 3 mm and a blade length of 125 mm. Known for its durability and precision, this hex socket screwdriver is ideal for tightening or loosening hex screws in various mechanical and engineering tasks. Common applications include assembling furniture and maintaining machinery.
Length 152mm
ESD Safe No
VDE/1000V Approved No
Material Chromium-vanadium steel
Product Type Screwdriver
Spanner size 3mm

Reviews

Be the first to submit a review

Trustpilot