Gedore 2647257 Hexagon Screwdriver With 2C T-handle 2 mm

MPN
2647257
Brand
Gedore
EAN-13
4010886932889
Order Code
03-6358
Country of Origin
Slovenia
  • Free UK shipping available
  • Quickly find another product in this range by Spanner size:

    2mm 4mm
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £7.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

The Gedore 2142 T 2 Allen wrench features a 2 mm spanner size and a 125 mm blade length. Manufactured by Gedore, this durable tool is designed for precision adjustments on small hex socket screws. It is commonly used in electronics, mechanical repairs, and assembling flat-pack furniture.
Length 152mm
ESD Safe No
VDE/1000V Approved No
Material Chromium-vanadium steel
Size T 2
Spanner size 2mm
Type Allen wrench

Reviews

Be the first to submit a review

Trustpilot