Gedore 2519186 Screwdriver With 2C T-handle internal TX T25

MPN
2519186
Brand
Gedore
EAN-13
4010886933183
Order Code
03-6348
Country of Origin
Slovenia
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £10.36
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Gedore 2142 TX T25 T-handle screwdriver features a T 25 size and a 150 mm blade length, providing excellent torque and control. This tool is ideal for driving and removing Torx screws, commonly used in automotive and electronic applications. Manufactured by Gedore, it ensures durability and precision with its ergonomic T-handle design.
Length 177mm
ESD Safe No
Tip Type Torx
VDE/1000V Approved No
Material Chromium-vanadium steel
Product Type Screwdriver
Size T 25

Reviews

Be the first to submit a review

Trustpilot