Gedore 2519062 Screwdriver With 2C T-handle internal TX T20

MPN
2519062
Brand
Gedore
EAN-13
4010886933176
Order Code
03-6347
Country of Origin
Slovenia
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £10.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The Gedore 2142 TX T-handle TX screwdriver features a T20 size and a 125 mm blade length, making it ideal for precise torx screw applications. This tool, identified by manufacturer number 2142 TX T20, provides ergonomic handling for efficient use in mechanical and automotive tasks. Perfect for professional repair work, its robust construction ensures durability and reliability.
Length 152mm
ESD Safe No
Tip Type Torx
Tip Size T20
VDE/1000V Approved No
Material Chromium-vanadium steel
Product Type Screwdriver
Size T 20

Reviews

Be the first to submit a review

Trustpilot