Gedore 2511622 Screwdriver With 2C T-handle internal TX T6

MPN
2511622
Brand
Gedore
EAN-13
4010886933114
Order Code
03-6342
Country of Origin
Slovenia
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £7.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Gedore 2142 TX T6 T-handle TX screwdriver, with a size of T6 and a blade length of 125 mm, is ideal for torque applications requiring a secure grip. Manufactured by Gedore, this high-quality torx key features a comfortable T-handle for efficient torque delivery. It is commonly used in precision engineering and electronics work where reliability and precision are essential.
Length 152mm
ESD Safe No
Tip Type Torx
VDE/1000V Approved No
Material Chromium-vanadium steel
Product Type Screwdriver
Size T 6

Reviews

Be the first to submit a review

Trustpilot