Gedore 2306786 Double Ring Ratchet Spanner 12x13 mm

MPN
2306786
Brand
Gedore
EAN-13
4010886890349
Order Code
03-6323
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £36.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Gedore 2306786 4 R 12X13 ratcheting box wrench features a spanner size of 12-13 mm, offering reliability and precision. Designed for efficiency, its ratcheting mechanism allows for fast and easy application on nuts and bolts in tight spaces. Ideal for automotive, mechanical, and maintenance work, this tool is a must-have for professionals seeking quality and convenience.
Type Ratcheting box wrench
Imperial or Metric Metric
Length 174.5mm
Material Chromium-vanadium steel

Reviews

Be the first to submit a review

Trustpilot