Gedore 2306751 Double Ring Ratchet Spanner 10x13 mm

MPN
2306751
Brand
Gedore
EAN-13
4010886890332
Order Code
03-6322
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £32.03
10+ £31.13
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

Gedore's 4 R 10X13 ratcheting box wrench features a spanner size of 10 - 13 mm, making it versatile for various metric fastenings. The tool offers efficient and quick ratcheting action, reducing the need to reposition the wrench. Ideal for use in mechanical and automotive repairs, it provides precise grip and ease of use.
Type Ratcheting box wrench
Imperial or Metric Metric
Size 10 x 13mm
Length 165.5mm
Material Chromium-vanadium steel

Reviews

Be the first to submit a review

Trustpilot