Gedore 2297094 Open-end Wrench With Ring Ratchet UD Profile 11 mm

MPN
2297094
Brand
Gedore
EAN-13
4010886889152
Order Code
03-6303
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Was Unit Price (Ex VAT)
1+ £17.07 £15.68
10+ £14.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Gedore 2297094 7 R 11 Crowfoot wrench features an 11 mm spanner size, ideal for metric applications. This handheld tool is perfect for tight spaces where traditional wrenches cannot reach. It is commonly used in automotive and mechanical repairs.
Type Crowfoot wrench
Imperial or Metric Metric
Size 11mm
Length 164mm
Material Chromium-vanadium steel

Reviews

Be the first to submit a review

Trustpilot