Gedore 2293552 Torque Screwdriver 1/4" 20-160 ozf.in

MPN
2293552
Brand
Gedore
EAN-13
0701936219398
Order Code
03-6299
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £290.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

The Gedore QSA 12 FH Torque Screwdriver is a precision tool that provides accurate torque settings for tightening tasks. With a range designed for delicate electronics or detailed work, it ensures consistent fastening and prevents over-tightening. Typically used in mechanical and assembly applications, it is an essential tool for professionals who require reliability and precision in their work.
Drive 1/4"
Type Torque screwdriver
Blade Type Hexagonal
Height 34.3mm
Length 183mm
Tolerance ± 0.06%
Weight 0.23kg

Reviews

Be the first to submit a review

Trustpilot