Gedore 2225980 Socket Wrench Insert 1/2" short 24 mm

MPN
2225980
Brand
Gedore
EAN-13
4010886932711
Order Code
03-6296
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £24.00 £22.04
10+ £20.85
50+ £20.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 15 availableBack-order availability date - 26/09/2026

The Gedore 19 SK 24 is a 24 mm hex head socket wrench bit designed for precision and durability. Manufactured by Gedore, this tool is ideally suited for use in mechanical and automotive applications. Its robust construction ensures reliable performance in professional settings.
Type Bits
Drive Size 1/2"
Socket Size 24mm
Material Chromium-vanadium steel
DIN Standard DIN 3124
Downforce Hex head
Length 33mm
Material properties chrome plated
Max. Length 33mm
Weight 60g

Reviews

Be the first to submit a review

Trustpilot