Gedore Spanners & Wrenches Bits 611733

Gedore Brand: Gedore
The Gedore socket wrench inserts are precision-engineered tools designed for durability and optimal performance in a variety of mechanical applications.
Description Image Product Buy Pricing (Ex VAT) Socket Size Length Max. Length Weight Type Drive Size Material DIN Standard Downforce Material properties
Gedore 2225948 Socket Wrench Insert 1/2" short 19 mm
Gedore 2225948 Socket Wrench Insert 1/2" short 19 mm
Standard range
Order code: 03-6295
MPN: 2225948

Despatched within 4 working days - 2 in stock
1+ £20.07
Price per unit Ex VAT
19mm 31mm 31mm 30g Bits 1/2" Chromium-vanadium steel DIN 3124 Hex head chrome plated
Gedore 2225980 Socket Wrench Insert 1/2" short 24 mm
Gedore 2225980 Socket Wrench Insert 1/2" short 24 mm
Extended range
Order code: 03-6296
MPN: 2225980

Available to back orderBack order, lead time 3 weeks
1+ £22.05
10+ £20.87
50+ £20.50
Price per unit Ex VAT
24mm 33mm 33mm 60g Bits 1/2" Chromium-vanadium steel DIN 3124 Hex head chrome plated

Trustpilot