Gedore 2225948 Socket Wrench Insert 1/2" short 19 mm

MPN
2225948
Brand
Gedore
EAN-13
4010886932681
Order Code
03-6295
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £21.52 £20.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Gedore 19 SK 19 2225948 is a hex head socket wrench bit, measuring 19 mm. Manufactured by Gedore, it is designed for high-performance and durability. Suitable for professional and industrial use, it assists in tightening or loosening hexagonal fasteners.
Type Bits
Drive Size 1/2"
Socket Size 19mm
Material Chromium-vanadium steel
DIN Standard DIN 3124
Downforce Hex head
Length 31mm
Material properties chrome plated
Max. Length 31mm
Weight 30g

Reviews

Be the first to submit a review

Trustpilot