Gedore 2212285 Rectangular Open end fitting SE 14x18, 29 mm

MPN
2212285
Brand
Gedore
EAN-13
4002805930946
Order Code
03-6288
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £71.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 100 availableBack-order availability date - 22/07/2026

The Gedore 2212285 is a 29 mm open-ended spanner socket bit. It is designed for use in automotive repair, specifically as a tool for car maintenance tasks. Manufactured by Gedore, this durable spanner bit offers precision and reliability for professional car tools.
Type Open-ended spanner socket bit
Imperial or Metric Metric
Size 29mm
Length 70mm
Height 22.2mm
Weight 220
Width 63mm

Reviews

Be the first to submit a review

Trustpilot