Gedore 2018608 Puller 3-arm XS legs 50x70 mm

MPN
2018608
Brand
Gedore
EAN-13
4036976124316
Order Code
03-6276
Country of Origin
Brazil
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £62.94
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Gedore puller 2018608 is an automotive tool designed with a clamping range of 50 mm to 70 mm and features three hooks, ideal for car repair tasks. Manufactured by Gedore, it is constructed for durability and reliable performance in demanding conditions. This puller is commonly used in automotive workshops for tasks such as removing gears, bearings, and pulleys.
Type Puller
Clamping Range 50 mm-70mm
Hooks 3
Span depth (max.) 70mm
Tension/pressure capacity 0.8t

Reviews

Be the first to submit a review

Trustpilot