Gedore 1953796 Bit Screwdriver 1/4" length 80 mm

MPN
1953796
Brand
Gedore
EAN-13
4010886870389
Order Code
03-6223
Country of Origin
Slovenia
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £20.07
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The Gedore 670 K Bit Screwdriver 1/4" (6.3 mm) is manufactured by Gedore and features a robust bit holder with a grip designed for comfort and precision. It adheres to DIN 3126 standards, ensuring compatibility and reliability for various screw-driving tasks. This tool is ideal for professional and DIY applications, offering versatility in handling multiple types of screws efficiently.
Type Bit screwdriver
DIN Standard DIN 3126
Drive 1/4" (6.3 mm)
Length 80mm
Material Steel
Material properties chrome plated
Weight 100g

Reviews

Be the first to submit a review

Trustpilot