Gedore Screwdrivers Bit screwdriver 611351

Gedore Brand: Gedore
The Gedore bit screwdrivers are precision tools designed with varying lengths to cater to different tasks, exemplifying the quality craftsmanship of the manufacturer established in 1922.
Description Image Product Buy Pricing (Ex VAT) DIN Standard Drive Length Material Material properties Weight Type
Gedore 1953796 Bit Screwdriver 1/4" length 80 mm
Gedore 1953796 Bit Screwdriver 1/4" length 80 mm
Standard range
Order code: 03-6223
MPN: 1953796

Despatched within 4 working days - 8 in stock
1+ £20.07
Price per unit Ex VAT
DIN 3126 1/4" (6.3 mm) 80mm Steel chrome plated 100g Bit screwdriver
Gedore 6536590 Bit Screwdriver 1/4" length 210 mm
Gedore 6536590 Bit Screwdriver 1/4" length 210 mm
Extended range
Order code: 03-7147
MPN: 6536590

Back order - 566 availableBack-order availability date - 22/11/2026
1+ £23.05
Price per unit Ex VAT
Bit screwdriver

Trustpilot