Gedore 1947702 Electronic testing device DREMOTEST E 90-1100 Nm

MPN
1947702
Brand
Gedore
EAN-13
4002805929148
Order Code
03-6219
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £1693.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 21 availableBack-order availability date - 10/07/2026

The Gedore 8612-1000 1947702 tester is a precision torque wrench used to measure and apply specific torque to fasteners, ensuring proper tension and load distribution. Manufactured by Gedore, a reputable brand in high-quality tools, it features durable construction, accuracy, and reliability. It is typically used in mechanical and assembly applications where precise torque measurement is critical.
Type Tester
Insulation Test Voltage CAT I
Torque (max.) 1100Nm
Torque (min.) 90Nm

Reviews

Be the first to submit a review

Trustpilot