Gedore 1845306 3C-Screwdriver With striking cap cross recess PH 2

MPN
1845306
Brand
Gedore
EAN-13
4010886857274
Order Code
03-6191
Country of Origin
Slovenia
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £13.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The Gedore 2160SK PH 2 Phillips screwdriver features a PH 2 blade with a length of 100 mm, compliant with DIN ISO 8764 standards. Manufactured by Gedore, this screwdriver is designed for precision and reliability in tightening or loosening Phillips screws. Ideal for both professional and DIY applications, this tool is well-suited for various tasks in electronics, automotive, and household repairs.
Length 205mm
ESD Safe No
VDE/1000V Approved No
DIN Standard DIN ISO 8764
Downforce Frearson
Material Chromium-vanadium steel
Size PH 2
Type Phillips screwdriver

Reviews

Be the first to submit a review

Trustpilot