Gedore 1845284 3C-Screwdriver With striking cap Slot 14 mm

MPN
1845284
Brand
Gedore
EAN-13
4010886857250
Order Code
03-6190
Country of Origin
Slovenia
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £27.68
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 46 in stock1 due on 05/01/2027

The Gedore 2154SK 14 slotted screwdriver features a 14 mm blade width and a 250 mm blade length, ideal for tasks requiring precision and durability. Manufactured by Gedore, this tool is essential for turning screws with flat-blade slots, commonly used in furniture assembly and electrical work. Its robust design ensures reliability during extended use in both professional and DIY settings.
Length 370mm
ESD Safe No
Tip Type Slotted
Tip Size 14mm
VDE/1000V Approved No
Blade Thickness 2.5mm
Material Chromium-vanadium steel
Product Type Screwdriver

Reviews

Be the first to submit a review

Trustpilot