Gedore 1845276 3C-Screwdriver With striking cap Slot 12 mm

MPN
1845276
Brand
Gedore
EAN-13
4010886857243
Order Code
03-6189
Country of Origin
Slovenia
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £22.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Manufactured by Gedore, the 2154SK 12 slotted screwdriver features a 12 mm blade width and a 200 mm blade length, ideal for a variety of fastening tasks. This tool is designed with flat blade keys perfect for working with slotted screws. It is commonly used in both professional and DIY settings for reliable and precise screwdriving.
Length 320mm
ESD Safe No
Tip Type Slotted
Tip Size 12mm
VDE/1000V Approved No
Blade Thickness 2mm
Material Chromium-vanadium steel
Type Slotted screwdriver

Reviews

Be the first to submit a review

Trustpilot