Gedore 1845209 3C-Screwdriver With striking cap Slot 3.5 mm

MPN
1845209
Brand
Gedore
EAN-13
4010886857182
Order Code
03-6187
Country of Origin
Slovenia
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £10.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

The Gedore 2154SK 3,5 slotted screwdriver features a blade width of 3.5 mm and a length of 75 mm. It is designed for precision tasks, making it suitable for detailed work in electronics and fine assembly. This reliable tool is manufactured by Gedore, known for its high-quality craftsmanship in the field of hand tools.
Length 180mm
ESD Safe No
Tip Type Slotted
Tip Size 3.5mm
VDE/1000V Approved No
Blade Thickness 0.6mm
Material Chromium-vanadium steel
Type Slotted screwdriver

Reviews

Be the first to submit a review

Trustpilot