Gedore 1834878 Insert Holder 1/4" 6-sided - 3/8" 4-sided

MPN
1834878
Brand
Gedore
EAN-13
4010886856345
Order Code
03-6185
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £10.07
10+ £9.45
50+ £9.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

The Gedore 673 10 1834878 bit set accessory features a 1/4 inch drive, measuring 50 mm in length. Designed by Gedore, it is a high-quality tool accessory, suitable for precise and professional applications. Ideal for mechanical and DIY tasks, this bit set enhances efficiency in various assembly jobs.
Type Bit set accessories
Drive Size 1/4"
DIN Standard DIN 3126
Length 50mm
Spanner size (inch) 1/4in

Reviews

Be the first to submit a review

Trustpilot