Gedore 1828304 Plastic Clamp 1000V 80mm

MPN
1828304
Brand
Gedore
EAN-13
4010886857151
Order Code
03-6175
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £17.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 37 in stock

The Gedore VDE plastic clip, model 1828304, is known for its robust construction and electrical safety compliance. This clip is ideal for safely securing cables in electrical applications. Often used by electricians, it provides durability and reliability in both residential and industrial settings.
Type Plastic clip
Length 80mm
Weight 0.03kg

Reviews

Be the first to submit a review

Trustpilot