Gedore 1746901 Socket Wrench With 3C handle, 6-point 11 mm

MPN
1746901
Brand
Gedore
EAN-13
4010886841075
Order Code
03-6155
Country of Origin
Slovenia
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £18.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 26 availableBack-order availability date - 15/11/2026

The Gedore 2133 11 Workshop Socket wrench features an 11 mm spanner size and a 125 mm blade length. It is suitable for applications requiring precision in both metric and inch sizes, specifically 7/16 inch. Manufactured by Gedore, it is ideal for professional use in mechanical and engineering tasks.
Type Socket wrench
Length 125mm
(Ø) 16mm
Blade Ø 8mm
Blade Type Round
Dim (Ø x L) 16 mm x 245 mm
Downforce Hex head
Handle Length 120mm
Material Chrome moly vanadium steel
Material properties quenched and tempered
Range of use Workshop
Spanner size 11mm
Spanner size (inch) 7/16in
Weight 202g

Reviews

Be the first to submit a review

Trustpilot