Gedore 1649582 Socket Wrench Insert 1/4" UD Profile 6 mm

MPN
1649582
Brand
Gedore
EAN-13
4010886832165
Order Code
03-6134
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £6.52 £5.58
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The Gedore D 20 6 1649582 is a 6 mm socket wrench bit designed for precision and durability. Manufactured by Gedore, it offers a 1/4" (6.3 mm) fitting for compatibility with standard tools. This bit is typically used for driving screws and bolts in professional and DIY applications.
Type Bits
Drive Size 1/4" (6.3 mm)
Socket Size 6mm
Material Chromium-vanadium steel
DIN Standard DIN 3124
Length 25mm
Material properties chrome plated
Max. Length 25mm
Weight 10g

Reviews

Be the first to submit a review

Trustpilot