Gedore 1616331 Double Ended Socket Wrench With Hole 7 mm

MPN
1616331
Brand
Gedore
EAN-13
4010886825846
Order Code
03-6119
Country of Origin
India
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £7.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 160 availableBack-order availability date - 21/08/2026

The Gedore double-sided socket bit 25 PK 7 is a 7 mm tool bit designed for use with socket wrenches. It features a durable construction ideal for precision tasks that require reliable torque application. This versatile bit is commonly used in automotive repairs and industrial maintenance.
Type Double-sided socket bit
Imperial or Metric Metric
Size 7mm
Length 107mm
Material Steel
Material properties chrome plated
Weight 81g

Reviews

Be the first to submit a review

Trustpilot