Gedore 1612271 VDE Screwdriver 5.5 mm

MPN
1612271
Brand
Gedore
EAN-13
4010886826041
Order Code
03-6116
Country of Origin
Slovenia
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £9.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

The Gedore VDE 2170 5,5 slotted screwdriver features a blade width of 5.5 mm and a blade length of 125 mm, making it ideal for precise electrical work. It is designed for safety with VDE insulation, ensuring protection when working on live electrical components up to 1,000 volts. This screwdriver is commonly used in professional environments such as electrical installations and maintenance tasks.
Length 225mm
ESD Safe No
Tip Type Slotted
Tip Size 5.5mm
VDE/1000V Approved Yes
Blade Diameter 8.4mm
Blade Thickness 1mm
Material Chromium-vanadium steel
Type Slotted screwdriver

Reviews

Be the first to submit a review

Trustpilot