Gedore 1612220 VDE Screwdriver 2.5 mm

MPN
1612220
Brand
Gedore
EAN-13
4010886826003
Order Code
03-6113
Country of Origin
Slovenia
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £6.58
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 37 in stock

The Gedore VDE 2170 2.5 slotted screwdriver features a blade width of 2.5 mm and a blade length of 75 mm. It is designed for safe electrical work, ensuring user protection with its VDE certification. Commonly used for precision tasks, it is ideal for accessing small screws in electronic equipment.
Length 160mm
ESD Safe No
Tip Type Slotted
Tip Size 2.5mm
VDE/1000V Approved Yes
Blade Thickness 0.4mm
Product Type Screwdriver
Range of use VDE
Weight 29g

Reviews

Be the first to submit a review

Trustpilot