Gedore 1612204 VDE-Screwdriver Cross Recess PZ 3

MPN
1612204
Brand
Gedore
EAN-13
4010886825983
Order Code
03-6112
Country of Origin
Slovenia
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £16.45
10+ £15.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Gedore VDE 2160 PZ 3 Phillips screwdriver features a blade length of 150 mm and adheres to DIN ISO 8764 standards. It is designed for safe electrical work, providing insulation for up to 1000 volts. This high-quality tool is ideal for professional electricians and maintenance tasks involving Phillips screws.
Length 270mm
ESD Safe No
VDE/1000V Approved Yes
Blade Diameter 11.2mm
DIN Standard DIN ISO 8764
Downforce Frearson
EN Standard EN 60900
Material Chromium-vanadium steel
Product Type Screwdriver
Size PZ 3

Reviews

Be the first to submit a review

Trustpilot