Gedore 1612123 VDE-Screwdriver Cross Recess PH 2

MPN
1612123
Brand
Gedore
EAN-13
4010886825938
Order Code
03-6106
Country of Origin
Slovenia
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £9.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

The Gedore VDE 2160 PH 2 Phillips screwdriver features a blade length of 100 mm and complies with DIN ISO 8764 standards. It is designed for electrical applications requiring precision and safety. This tool is ideal for use in professional and DIY electrical installations.
Length 210mm
ESD Safe No
VDE/1000V Approved Yes
Blade Diameter 9.2mm
DIN Standard DIN ISO 8764
Downforce Frearson
EN Standard EN 60900
Material Chromium-vanadium steel
Product Type Screwdriver
Size PH 2

Reviews

Be the first to submit a review

Trustpilot