Gedore 1612115 VDE-Screwdriver Cross Recess PH 1

MPN
1612115
Brand
Gedore
EAN-13
4010886825921
Order Code
03-6105
Country of Origin
Slovenia
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £8.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The Gedore Phillips screwdriver, model VDE 2160 PH 1 1612115, features a blade length of 80 mm and is compliant with DIN ISO 8764 standards. Designed with electrical applications in mind, it offers safe handling for professional electricians. As a Philips screwdriver, it's ideal for driving screws with a cross-head drive.
Length 180mm
ESD Safe No
VDE/1000V Approved Yes
Blade Diameter 7.3mm
DIN Standard DIN ISO 8764
Downforce Frearson
EN Standard EN 60900
Material Chromium-vanadium steel
Product Type Screwdriver
Size PH 1

Reviews

Be the first to submit a review

Trustpilot