Gedore 1552082 VDE Wire Stripper STRIP-FIX With VDE insulating sleeves

Order Code:

03-6086

Brand: Gedore MPN: 1552082 EAN-13: 4010886815984
  • Country of Origin: Germany
  • Free UK shipping available
  • View All
Qty Was Unit Price (Ex VAT)
1+ £59.17 £47.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
5 in stock, despatched in 4 working days

Gedore's cable stripper, model VDE 8099-160 H 1552082, is designed for stripping cables ranging from 0.5 to 5 mm². It features precision and insulation safety suitable for professional electrical work. Ideal for electricians, it ensures precise and efficient cable preparation.
Type Cable stripper
Length 160mm
Material Steel
Operating range (cross section) (max.) 5mm²
Working area (cross section) 0.5 up to 5 mm²
Working area cross section (min.) 0.5mm²

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot