Gedore 1531190 Screwdriver Stubby 8 mm

MPN
1531190
Brand
Gedore
EAN-13
4010886815328
Order Code
03-6072
Country of Origin
Slovenia
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £5.72
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The Gedore 2153 8 Workshop Slotted Screwdriver features an 8 mm wide blade and a 25 mm blade length, making it suitable for precision tasks. Manufactured by Gedore, this slotted screwdriver is part of their reliable flat blade keys range. It is typically used for turning slotted screws in detailed workshop applications.
Length 81mm
ESD Safe No
Tip Type Slotted
Tip Size 8mm
VDE/1000V Approved No
Blade Thickness 1.2mm
Downforce Slot
Handle Length 56mm
Product Type Screwdriver
Range of use Workshop
Weight 44g

Reviews

Be the first to submit a review

Trustpilot